
The EW-07-10-G-D-406 is a board stacker connector from Samtec, featuring 14 HDR contacts with a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This connector is suitable for applications requiring high current ratings, with a maximum current rating of 3 amps per contact. The board stacker has a height of 12.7mm and a mating length of 2.39mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-07-10-G-D-406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EW-07-10-G-D-406 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 2.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-07-10-G-D-406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.