
The EW-07-12-F-S-394 is a 7-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and a through hole mount. The component operates between -55°C and 125°C and has a maximum current rating of 3A per contact. The board stacker has a height of 17.78mm and a mating length of 7.78mm.
Samtec EW-07-12-F-S-394 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 7.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-07-12-F-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.