The EW-08-10-T-S-300 is an 8-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and a mounting type of through hole. The board stacker has a height of 12.7mm and a mating length of 5.08mm. It is designed for use in applications where high-density connectivity is required, and it is suitable for use in a variety of industries including electronics and aerospace.
Samtec EW-08-10-T-S-300 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-08-10-T-S-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.