This 20-position 2-row shrouded header features 20 gold-plated contacts with a 0.1inch pitch, suitable for through-hole mounting. The header is packaged in a rail or tube and is compliant with RoHS regulations. It has a black color and a gold contact plating, with a length of 1.23inch and a tail length of 0.33inch.
Samtec EW-10-13-G-D-750 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.23inch |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, EW |
| Tail Length | 0.33inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EW-10-13-G-D-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.