
The Samtec EW-10-14-G-D-750 is a 20-contact board stacker with a 2.54mm terminal pitch, designed for through-hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The board stacker is terminated by soldering and has a mating length of 8.89mm. It is rated for a maximum current of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-10-14-G-D-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.94mm |
| Mating Length | 8.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-10-14-G-D-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.