
The Samtec EW-11-19-S-D-750 is a 22-contact HDR board stacker connector with a terminal pitch of 2.54mm, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector has a straight body orientation and a mating length of 6.35mm. It is designed for use in high-reliability applications and is compatible with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-11-19-S-D-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.4mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-11-19-S-D-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.