
The EW-13-10-T-D-393 is a 26-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3 amps per contact and has a height of 12.7mm. The EW-13-10-T-D-393 is suitable for through-hole mounting and has a mating length of 2.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-13-10-T-D-393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-13-10-T-D-393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.