
The EW-15-10-F-D-500 is a 30-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The stacker has a maximum current rating of 3 amps per contact and a height of 12.7mm. It is suitable for use in applications where a high-density connection is required.
Samtec EW-15-10-F-D-500 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 0mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-10-F-D-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.