
The EW-15-10-T-D-260 is a board-to-board connector with 30 HDR contacts, arranged in 2 rows with a 2.54mm terminal pitch. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The connector measures 12.7mm in height and has a mating length of 6.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-15-10-T-D-260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-10-T-D-260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.