
This Samtec board stacker features 30 HDR contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a mounting style of through hole. The board stacker is designed for use in applications where a high number of connections are required, and it is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-15-11-L-D-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.24mm |
| Mating Length | 8.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-11-L-D-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.