
The EW-15-11-L-D-500 is a 30-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and two rows of contacts. The stacker is designed for through-hole mounting and has a maximum current rating of 3A per contact. It operates over a temperature range of -55°C to 125°C and has a height of 15.24mm. The EW-15-11-L-D-500 is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-15-11-L-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.24mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-11-L-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.