The Samtec EW-15-12-F-D-390-LL-001 is a board-to-board connector with 30 HDR contacts, a terminal pitch of 2.54mm, and a through-hole mount. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector is available in a straight body orientation and has a height of 17.78mm with a mating length of 7.88mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-15-12-F-D-390-LL-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 7.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-12-F-D-390-LL-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.