
The Samtec EW-15-12-F-D-610 is a 30-contact HDR board stacker with a terminal pitch of 2.54mm and a through hole mount. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The board stacker is designed for solder termination and has a body orientation of straight. It is rated for a maximum current of 3 amps per contact and has a height of 17.78mm with a mating length of 2.29mm.
Sign in to ask questions about the Samtec EW-15-12-F-D-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EW-15-12-F-D-610 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-12-F-D-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.