
The Samtec EW-15-12-L-D-465 is a 30-contact board stacker with a header gender of HDR and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a body orientation of straight and a mating length of 5.97mm. It is rated for a maximum current of 3 amps per contact and has a height of 17.78mm.
Samtec EW-15-12-L-D-465 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 5.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-12-L-D-465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.