
The EW-15-12-L-D-500 is a 30-contact board stacker from Samtec, designed for HDR connections. It features a 2.54mm terminal pitch and a straight body orientation. The component is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. The EW-15-12-L-D-500 is a through-hole mount connector, suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-15-12-L-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-15-12-L-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.