
The Samtec EW-16-10-L-S-354 is a 16-contact HDR board stacker with a terminal pitch of 2.54mm, suitable for through hole mounting. It operates between -55°C and 125°C. The board stacker has a height of 12.7mm and a mating length of 3.71mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-16-10-L-S-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EW-16-10-L-S-354 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 3.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-16-10-L-S-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.