The Samtec EW-16-10-T-S-393 is a board stacker with 16 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting. The board stacker has a height of 12.7mm and a mating length of 2.72mm.
Samtec EW-16-10-T-S-393 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-16-10-T-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.