
The Samtec EW-20-10-T-D-393 is a 40-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for use in through-hole mounting applications and has a maximum operating temperature range of -55°C to 105°C. The board stacker features a straight body orientation and a solder termination method. It has a maximum current rating of 3 amps per contact and a height of 12.7mm. The mating length is 2.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-20-10-T-D-393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-20-10-T-D-393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.