The EW-20-20-F-D-750 is a 40-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and a maximum current rating of 3A per contact. The component is rated for operation between -55°C and 125°C and is mounted through a hole. The EW-20-20-F-D-750 is suitable for use in a variety of applications requiring high-speed and high-reliability connections.
Samtec EW-20-20-F-D-750 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.32mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-20-20-F-D-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.