
The EW-21-09-S-T-415 is a board stacker connector with 63 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and can operate between -55°C and 125°C. The connector has a maximum current rating of 3A per contact and a height of 10.16mm.
Samtec EW-21-09-S-T-415 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 63 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-21-09-S-T-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.