
The EW-25-13-G-D-750 is a 50-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. This component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker has a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum current rating of 3 amps per contact and a height of 22.86mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-25-13-G-D-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-25-13-G-D-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.