
The EW-30-09-G-T-320 is a 90-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It features a termination method of solder and can operate between -55°C and 125°C. This component is designed for through-hole mounting and has a maximum current rating of 3A per contact. The board stacker measures 10.16mm in height and has a mating length of 2.04mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-09-G-T-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.16mm |
| Mating Length | 2.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-09-G-T-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.