
The EW-30-09-L-D-200 is a 60-contact HDR board stacker from Samtec, designed for high-density interconnect applications. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The component is rated for operation between -55 and 125°C, making it suitable for use in a variety of environments. The board stacker is available in a through-hole package, allowing for easy mounting on printed circuit boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-09-L-D-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.16mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-09-L-D-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.