
The EW-30-10-G-D-310 is a 60-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The component measures 12.7mm in height and has a mating length of 4.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-10-G-D-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-10-G-D-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.