
The EW-30-10-T-D-200 is a 60-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The board stacker is designed for through-hole mounting and has a height of 12.7mm and a mating length of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-10-T-D-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| Mating Length | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-10-T-D-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.