
The EW-30-11-F-T-400 is a 90-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and three rows of contacts. The stacker is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a height of 15.24mm. The EW-30-11-F-T-400 is compliant with standard through-hole mounting requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-11-F-T-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.24mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-11-F-T-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.