
The EW-30-12-G-D-450 is a 60-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and can handle a maximum current of 3A per contact. The stacker has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-12-G-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.78mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-12-G-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.