
The EW-30-13-G-D-700 is a 60-contact HDR board stacker from Samtec, featuring a 2.54mm terminal pitch and a maximum current rating of 3A per contact. It operates within a temperature range of -55 to 125°C and is designed for through-hole mounting. This board stacker is suitable for high-density interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-30-13-G-D-700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 5.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-30-13-G-D-700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.