
The EW-32-13-T-D-750-LL is a board stacker connector with 64 HDR contacts, arranged in two rows with a 2.54mm pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The EW-32-13-T-D-750-LL is suitable for applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EW-32-13-T-D-750-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EW-32-13-T-D-750-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.