
This 40-pin male shrouded header features solder termination and a glass filled polyester insulator. It is designed for through hole mounting and has a matte tin over nickel finish. The header is manufactured by Samtec and is part of the EW series.
Samtec EW-40-13-T-S-750 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | EW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EW-40-13-T-S-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.