
The FC1-10-02-T-WT-TR is a 10-contact right angle FFC/FPC connector with a 1mm pitch, designed for surface mount applications. It features a maximum current rating of 2A and can operate within a temperature range of -55°C to 105°C. The connector is made from bronze with a tin plating and is suitable for use in radiation-free environments. It is packaged on a tape and reel and is compliant with RoHS regulations.
Samtec FC1-10-02-T-WT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Housing Color | Black |
| Length | 12.33mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FC1-10-02-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.