The Samtec FCF-150-02-S-D-01-RA-SL is a right angle male connector with 100 positions in 2 rows, a 1.27mm pitch, and a maximum current rating of 2A. It is designed for through hole mount and features gold contact plating. This connector is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FCF-150-02-S-D-01-RA-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FCF-150-02-S-D-01-RA-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flexcard™ FCF |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-150-02-S-D-01-RA-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.