The Samtec FCF-150-03-L-D-01-RA-SL is a 100-position, 2-row, right angle flexcard connector with a 1.27mm pitch. It features gold contact plating and a maximum current rating of 2A. This connector is designed for through hole mounting and is available in a tray packaging. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FCF-150-03-L-D-01-RA-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FCF-150-03-L-D-01-RA-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flexcard™ FCF |
| RoHS | Compliant |
Download the complete datasheet for Samtec FCF-150-03-L-D-01-RA-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.