The FCT-150-02-F-D-01-RA-SL is a 2-row right angle through hole male connector with a maximum current rating of 3A and a pitch of 2mm. It is available in bulk packaging and is not radiation hardened. This connector features 100 contacts and is designed for general use.
Checking distributor stock and pricing after the page loads.
Samtec FCT-150-02-F-D-01-RA-SL technical specifications.
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.