
Cable Assembly Flat Ribbon 0.066m 30AWG IDC Connector to IDC Connector 16 to 16 POS PL-PL IDT-IDT
Samtec FFMD-08-D-02.63-01 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-08-D-02.63-01 to view detailed technical specifications.
No datasheet is available for this part.