
Cable Assembly Flat Ribbon 0.07m 30AWG IDC Connector to IDC Connector 16 to 16 POS PL-SKT IDT-IDT Bulk
Checking distributor stock and pricing after the page loads.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |