Cable Assembly Flat Ribbon 0.29m 30AWG IDC Connector to IDC Connector 20 to 20 POS M-M IDT-IDT Bulk
Samtec FFMD-10-D-11.80-01 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-D-11.80-01 to view detailed technical specifications.
No datasheet is available for this part.