Samtec FFMD-10-D-18.00-01-R technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-D-18.00-01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.