
Cable Assembly Flat Ribbon 0.2m 30AWG IDC Connector to 2(IDC Connector) 20 to 20 POS M-F/F IDT-IDT/IDT Bulk
Samtec FFMD-10-T-08.00-01-N-RW technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-T-08.00-01-N-RW to view detailed technical specifications.
No datasheet is available for this part.