
Cable Assembly Flat 1.13m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/F IDT-IDT/IDT Bulk
Samtec FFMD-10-T-44.50-01-N-RW-D12-R technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-10-T-44.50-01-N-RW-D12-R to view detailed technical specifications.
No datasheet is available for this part.