
Cable Assembly Flat Ribbon 0.139m 30AWG IDC Connector 26 POS M IDT Bulk
Samtec FFMD-13-S-05.50-01-RW technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-13-S-05.50-01-RW to view detailed technical specifications.
No datasheet is available for this part.