TIGER EYE FLAT IDC WIRE CABLES,PBT INSULATOR MA TE RI AL
Samtec FFMD-17-D-01.00-01 technical specifications.
| Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFMD-17-D-01.00-01 to view detailed technical specifications.
No datasheet is available for this part.