Cable Assembly Flat Ribbon 0.101m 30AWG IDC Connector 34 POS M IDT Bulk
Samtec FFMD-17-S-04.00-01-RW technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-17-S-04.00-01-RW to view detailed technical specifications.
No datasheet is available for this part.