Cable Assembly Flat Ribbon 0.32m 30AWG IDC Connector to 2(IDC Connector) 34 to 34 POS M-F/F IDT-IDT/IDT Bulk
Samtec FFMD-17-T-12.77-01-N-D04-R technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-17-T-12.77-01-N-D04-R to view detailed technical specifications.
No datasheet is available for this part.