
40-position, 2-row IDC cable assembly featuring 0.05-inch connector pitch and 0.025-inch cable pitch. This unshielded, lead-free assembly utilizes copper contacts with tin plating and a 30AWG flat flex wire. Rated for a maximum current of 500mA and operating temperatures from -40°C to 105°C, it offers reliable termination via Insulation Displacement Technology (IDT).
Sign in to ask questions about the Samtec FFMD-20-T-02.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFMD-20-T-02.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.167foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFMD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-20-T-02.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
