
Cable Assembly Flat Ribbon 0.05m 30AWG IDC Connector to IDC Connector 40 to 40 POS M-F IDT-IDT Bulk
Samtec FFMD-20-T-02.00-01-N-RW technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-20-T-02.00-01-N-RW to view detailed technical specifications.
No datasheet is available for this part.