Cable Assembly Flat Ribbon 0.299m 30AWG IDC Connector to IDC Connector 50 to 50 POS M-F IDT-IDT Bulk
Samtec FFMD-25-T-11.80-01-N technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFMD-25-T-11.80-01-N to view detailed technical specifications.
No datasheet is available for this part.