
10-position, 2-row IDC receptacle interconnection device featuring a 0.05-inch connector pitch and 0.025-inch cable pitch. Constructed with copper contacts and gold plating, this unshielded device utilizes Insulation Displacement Technology (IDT) for termination. Designed for ribbon and flat flex wire/cable types, it offers a 1.27mm row spacing and a grey color. RoHS compliant.
Sign in to ask questions about the Samtec FFSD-05-D-04.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-05-D-04.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 0.333foot |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-D-04.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
