
The FFSD-05-D-05.00-01-N is a 10-conductor IDC receptacle cable assembly with a maximum current rating of 500mA and a cable pitch of 0.635mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The assembly features a gold-plated copper contact material and a termination type of IDT. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec FFSD-05-D-05.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-05-D-05.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-D-05.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
