
Flat ribbon cable assembly featuring 10 positions and 10 conductors, with a 1.27mm row spacing and 0.025-inch cable pitch. Each end utilizes a 0.05-inch pitch IDC receptacle connector with gold-plated copper contacts. This unshielded, lead-free assembly is 0.667 feet in length and designed for bulk packaging.
Samtec FFSD-05-D-08.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 0.667foot |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-D-08.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
